Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No561R10TCCQ30.
Newark Part No.30AC5303
Product Range561R Series
Technical Datasheet
768 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 500+ | $0.521 |
Price for:Each
Minimum: 500
Multiple: 1
$260.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No561R10TCCQ30.
Newark Part No.30AC5303
Product Range561R Series
Technical Datasheet
Capacitance30pF
Voltage(DC)1kV
Product Range561R Series
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
30pF
Product Range
561R Series
Dielectric Characteristic
C0G / NP0
Capacitor Terminals
Radial Leaded
Operating Temperature Max
105°C
Voltage(DC)
1kV
Capacitance Tolerance
± 5%
Lead Spacing
6.4mm
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate