Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part No564R30GAT33
Newark Part No.66K6067
Product Range564R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.641 |
| 2500+ | $0.619 |
Price for:Each
Minimum: 2000
Multiple: 250
$1,282.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part No564R30GAT33
Newark Part No.66K6067
Product Range564R Series
Technical Datasheet
Capacitance330pF
Voltage(DC)3kV
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Lead Spacing6.4mm
Capacitor TerminalsRadial Leaded
Product Range564R Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
330pF
Capacitance Tolerance
± 20%
Lead Spacing
6.4mm
Product Range
564R Series
Operating Temperature Max
125°C
Voltage(DC)
3kV
Dielectric Characteristic
X7R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-55°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability