You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

VISHAY CNY74-4H

Optocoupler, Transistor Output, 4 Channel, DIP, 16 Pins, 60 mA, 5.3 kV, 50 %

Date/Lot Code
VISHAY CNY74-4H
×

The actual product may differ from image shown

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
CNY74-4H
Newark Part No.:
20H4920
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
CNY74-4H   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The CNY74-4H from Vishay is a through hole phototransistor output multichannel optocoupler with 16 pin DIP package. CNY74-4H consists of a phototransistor optically coupled to a gallium arsenide infrared emitting diode. This device is used for galvanically separated circuits and non interacting switches.
  • Recognized by UL1577 file number E76222
  • Isolation test voltage of 5000Vrms
  • Minimum current transfer ratio of 50%
  • Forward current of 60mA
  • Ambient temperature range from -40°C to 100°C
  • Total power dissipation of 250mW
  • Low coupling capacitance of typical 0.3 pF

Applications

Industrial

Warnings

Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4 Channel

:
DIP

:
16Pins

:
60mA

:
5.3kV

:
50%

:
70V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

189 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 6/24/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$2.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 500+
Quantity Price Your Price
 
 
1+ $2.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $1.32
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $1.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $1.22
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $1.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $1.12
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --