Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoD2TO020C15R00FTE3
Newark Part No.66M9507
Product RangeD2TO20 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price |
---|---|
100+ | $8.430 |
250+ | $8.410 |
500+ | $8.390 |
Price for:Each
Minimum: 100
Multiple: 50
$843.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoD2TO020C15R00FTE3
Newark Part No.66M9507
Product RangeD2TO20 Series
Technical Datasheet
Resistance15ohm
Resistor Case / PackageTO-263 (D2PAK)
Power Rating20W
Product RangeD2TO20 Series
Resistor TechnologyThick Film
Resistor TypeHigh Power
Resistance Tolerance± 1%
Temperature Coefficient+/-150ppm/°C
Voltage Rating250V
Operating Temperature Min-55°C
Operating Temperature Max155°C
SVHCLead
Product Overview
- High Power Resistor
Technical Specifications
Resistance
15ohm
Power Rating
20W
Resistor Technology
Thick Film
Resistance Tolerance
± 1%
Voltage Rating
250V
Operating Temperature Max
155°C
Resistor Case / Package
TO-263 (D2PAK)
Product Range
D2TO20 Series
Resistor Type
High Power
Temperature Coefficient
+/-150ppm/°C
Operating Temperature Min
-55°C
SVHC
Lead
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate