New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Switches, Multiplexers & Demultiplexers
                      4. Switches / Multiplexers / Demultiplexers
                      Print Page

                      DG1409EEN-T1-GE4

                      Analog Multiplexer/Demultiplexer, 2 Circuits, 4:1, 4.2 Ohm, QFN-16, -40 °C to 125 °C

                      Date/Lot Code

                      VISHAY DG1409EEN-T1-GE4
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoDG1409EEN-T1-GE4
                      Newark Part No.26AK8903
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,275 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$5.800
                      10+$5.350
                      25+$5.350
                      50+$5.350
                      100+$4.970
                      250+$4.970
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $5.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoDG1409EEN-T1-GE4
                      Newark Part No.26AK8903
                      Technical Datasheet

                      Data Sheet

                      IC FunctionAnalog Multiplexer
                      Power Supply TypeSingle & Dual Supply
                      Supply Voltage Range4.5V to 24V, ± 4.5V to ± 15V
                      IC Case / PackageQFN
                      No. of Pins16Pins
                      No. of Channels2Channels
                      On Resistance Typ3.9ohm
                      On Resistance Max4.2ohm
                      Switch Configuration-
                      Mux / Demux Configuration4:1
                      Interfaces-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Product Range-
                      Qualification-
                      SVHCTo Be Advised

                      Product Overview

                      DG1409EEN-T1-GE4 is a precision analog multiplexer comprising eight single-ended channels. The DG1409E is a dual four single-ended channels analog multiplexer. The low and flat resistance over the full signal range provides excellent linearity and low signal distortion. The new CMOS platform also ensures ultra low power dissipation, minimized parasitic capacitance, and low charge injection. In the off state each channel blocks voltages up to the power supply rails. An enable (EN) function allows the user to reset the multiplexer / demultiplexer to all switches off for stacking several devices. Typical applications are medical and healthcare equipment, data acquisition system, industrial control and automation, test and measurement equipment, communication systems, battery powered systems, sample and hold circuits, audio and video signal switching, relay replacement.

                      • 35V supply maximum rating, 4.2 ohm maximum on-resistance at 25 °C
                      • 0.59ohm on-resistance flatness, dual 4:1 MUX configuration
                      • Channel to channel on-resistance match is 0.27ohm
                      • Up to 250mA continuous current, integrated VL supply
                      • Low voltage logic compatible inputs, VIH = 2V, VIL = 0.8V
                      • BBM (break-before-make switching), rail to rail signal handling
                      • Low insertion loss, low distortion, low power consumption
                      • Compact solution, low charge injection over the full signal range
                      • QFN 16L package
                      • Temperature rating range from -40°C to +125°C

                      Technical Specifications

                      IC Function

                      Analog Multiplexer

                      Supply Voltage Range

                      4.5V to 24V, ± 4.5V to ± 15V

                      No. of Pins

                      16Pins

                      On Resistance Typ

                      3.9ohm

                      Switch Configuration

                      -

                      Interfaces

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      To Be Advised

                      Power Supply Type

                      Single & Dual Supply

                      IC Case / Package

                      QFN

                      No. of Channels

                      2Channels

                      On Resistance Max

                      4.2ohm

                      Mux / Demux Configuration

                      4:1

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      125°C

                      Qualification

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for DG1409EEN-T1-GE4

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.