Print Page
Image is for illustrative purposes only. Please refer to product description.
333 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
Quantity | Price |
---|---|
1+ | $1.270 |
10+ | $1.270 |
25+ | $1.270 |
50+ | $1.270 |
100+ | $1.270 |
250+ | $1.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG1413EEQ-T1-GE4
Newark Part No.38AC0875
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range4.5V to 24V, ± 4.5V to ± 15V
Supply Voltage Range4.5V to 24V, ± 4.5V to ± 15V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ1.5ohm
On Resistance Max1.8ohm
Switch ConfigurationSPST-NC, SPST-NO
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCTo Be Advised
Product Overview
Precision monolithic quad single-pole single-throw (SPST) CMOS analogue switch. This device is suitable for use in medical and healthcare equipment, data acquisition system, industrial control and automation, test and measurement equipment, communication systems, battery powered systems, sample and hold circuits, audio and video signal switching and relay replacement.
- Supports single and dual supply operation
- Integrated VL supply
- 3V logic compatible
- Quad SPST configuration
- Rail to rail signal handling
- Low insertion loss
- Low distortion
- Break before make switching
- Low charge injection over the full signal range
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
4.5V to 24V, ± 4.5V to ± 15V
IC Case / Package
TSSOP
No. of Channels
4Channels
On Resistance Max
1.8ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
Supply Voltage Range
4.5V to 24V, ± 4.5V to ± 15V
No. of Pins
16Pins
On Resistance Typ
1.5ohm
Switch Configuration
SPST-NC, SPST-NO
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate