Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
911 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.560 |
| 10+ | $1.140 |
| 25+ | $1.030 |
| 50+ | $0.971 |
| 100+ | $0.913 |
| 250+ | $0.858 |
| 500+ | $0.825 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG4052EEQ-T1-GE3
Newark Part No.04AC0132
Technical Datasheet
IC FunctionAnalogue Multiplexer
Power Supply TypeSingle & Dual Supply
Supply Voltage Range3V to 16V, ± 3V to ± 8V
Supply Voltage Range3V to 16V, ± 3V to ± 8V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels2Channels
On Resistance Typ85ohm
On Resistance Max78ohm
Switch Configuration-
Mux / Demux Configuration4:1
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Low capacitance, low charge injection dual 4-channel analogue multiplexer. Suitable for use in automatic test equipment, process control and automation, data acquisition systems, meters and instruments, medical and healthcare systems, communication systems, audio and video signal routing, relay replacement and battery powered systems.
- 3V to 16V single supply or ± 3 to ± 8V dual supply operation
- Less than 0.3pC charge injection over the full signal swing range
- Low leakage: <lt/> 50pA, typ
- Fast switching tON: 35ns typ
- 3V logic compatible for control
- Bi-directional rail to rail signal switching
- Wide operation voltage range
- Low charge injection
- Low parasitic capacitance
- Compact package option
Technical Specifications
IC Function
Analogue Multiplexer
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
IC Case / Package
TSSOP
No. of Channels
2Channels
On Resistance Max
78ohm
Mux / Demux Configuration
4:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Power Supply Type
Single & Dual Supply
Supply Voltage Range
3V to 16V, ± 3V to ± 8V
No. of Pins
16Pins
On Resistance Typ
85ohm
Switch Configuration
-
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability