Print Page
9,995 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.445 |
| 10+ | $0.207 |
| 25+ | $0.198 |
| 50+ | $0.189 |
| 100+ | $0.180 |
| 500+ | $0.153 |
| 1000+ | $0.142 |
| 2500+ | $0.125 |
Price for:Each
Minimum: 5
Multiple: 5
$2.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF102K39Y5RN6TK5R
Newark Part No.21AM9614
Product RangeF Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5R
Lead Spacing5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Capacitance Tolerance
± 10%
Lead Spacing
5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5R
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability