Print Page
7,824 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.505 |
| 10+ | $0.345 |
| 25+ | $0.291 |
| 50+ | $0.234 |
| 100+ | $0.200 |
| 500+ | $0.170 |
| 1000+ | $0.145 |
| 2500+ | $0.133 |
Price for:Each
Minimum: 1
Multiple: 1
$0.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoF121K25S3NR63K7R
Newark Part No.57AC2073
Product RangeF Series
Technical Datasheet
Capacitance120pF
Voltage(DC)3kV
Capacitance Tolerance± 10%
Dielectric CharacteristicS3N
Lead Spacing7.5mm
Capacitor TerminalsRadial Leaded
Product RangeF Series
Operating Temperature Min-30°C
Operating Temperature Max125°C
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Capacitance
120pF
Capacitance Tolerance
± 10%
Lead Spacing
7.5mm
Product Range
F Series
Operating Temperature Max
125°C
Voltage(DC)
3kV
Dielectric Characteristic
S3N
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability