Print Page
Image is for illustrative purposes only. Please refer to product description.
30,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 10000+ | $0.313 |
| 20000+ | $0.298 |
| 30000+ | $0.283 |
| 50000+ | $0.273 |
Price for:Each (Supplied on Full Reel)
Minimum: 15000
Multiple: 15000
$4,695.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
12.5V
No. of Pins
6Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
-
Diode Case Style
LLP-75
Operating Voltage
5V
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate