Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIMC1812ES100K
Newark Part No.53K5249
Product RangeIMC-1812 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.383 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$766.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIMC1812ES100K
Newark Part No.53K5249
Product RangeIMC-1812 Series
Technical Datasheet
Inductance10µH
DC Resistance Max1.6ohm
Product RangeIMC-1812 Series
Self Resonant Frequency20MHz
DC Current Rating250mA
Inductor Case Style1812 [4532 Metric]
Inductor Case / Package1812 [4532 Metric]
Inductance Tolerance± 10%
Inductor ConstructionUnshielded
Core MaterialFerrite
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
10µH
Product Range
IMC-1812 Series
DC Current Rating
250mA
Inductor Case / Package
1812 [4532 Metric]
Inductor Construction
Unshielded
SVHC
No SVHC (07-Nov-2024)
DC Resistance Max
1.6ohm
Self Resonant Frequency
20MHz
Inductor Case Style
1812 [4532 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate