Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL203850221E3
Newark Part No.85R5387
Product Range038 RSU Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL203850221E3
Newark Part No.85R5387
Product Range038 RSU Series
Technical Datasheet
Capacitance220µF
Voltage(DC)35V
Product Range038 RSU Series
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lead Spacing3.5mm
Capacitor Case / PackageRadial Leaded
PolarityPolar
Product Diameter8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Height11.5mm
Product Width-
Lifetime @ Temperature2500 hours @ 85°C
ESR-
Qualification-
Ripple Current385mA
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Capacitance
220µF
Product Range
038 RSU Series
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Product Diameter
8mm
Operating Temperature Max
85°C
Product Width
-
ESR
-
Ripple Current
385mA
Voltage(DC)
35V
Capacitance Tolerance
± 20%
Lead Spacing
3.5mm
Polarity
Polar
Operating Temperature Min
-40°C
Product Height
11.5mm
Lifetime @ Temperature
2500 hours @ 85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate