You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SI1024X-T1-GE3.
Dual MOSFET, Dual N Channel, 20 V, 485 mA, 70 mohm
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SI1024X-T1-GE3.
- Newark Part No.:
- 16AC0248
- Technical Datasheet:
- SI1024X-T1-GE3. Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- N Channel
- :
- Dual N Channel
- :
- 485mA
- :
- 20V
- :
- 20V
- :
- -
- :
- 0.41ohm
- :
- 485mA
- :
- -
- :
- 4.5V
- :
- 0.07ohm
- :
- 450mV
- :
- Surface Mount
- :
- 250mW
- :
- -
- :
- SOT-563
- :
- 6Pins
- :
- 250mW
- :
- 150°C
- :
- -
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
24,000 In stock
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Avnet Stock
Non-Cancelable / Non Returnable
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Full Reel)
- 3000+
- 6000+
- 12000+
- 18000+
- 30000+
Quantity | Price | Your Price |
---|---|---|
3000+ | $0.222 | |
6000+ | $0.211 | |
12000+ | $0.21 | |
18000+ | $0.208 | |
30000+ | $0.207 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.