New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      SI1869DH-T1-E3

                      Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 1.2 A, 1.2 A, 0.132 ohm

                      VISHAY SI1869DH-T1-E3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSI1869DH-T1-E3
                      Newark Part No.03M2683
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSI1869DH-T1-E3
                      Newark Part No.03M2683
                      Technical Datasheet

                      Data Sheet

                      Channel TypeComplementary N and P Channel
                      Drain Source Voltage Vds N Channel20V
                      Continuous Drain Current Id1.2A
                      Drain Source Voltage Vds20V
                      Drain Source Voltage Vds P Channel20V
                      Continuous Drain Current Id N Channel1.2A
                      Continuous Drain Current Id P Channel1.2A
                      Drain Source On State Resistance N Channel0.132ohm
                      Drain Source On State Resistance P Channel0.132ohm
                      Transistor Case StyleSC-70
                      No. of Pins6Pins
                      Power Dissipation N Channel1W
                      Power Dissipation P Channel1W
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Product Overview

                      The SI1869DH-T1-E3 is a N/P-channel MOSFET ideally suited for high-side load switching in portable applications. The integrated n-channel level-shift device saves space by reducing external components. The slew rate is set externally so that rise-times can be tailored to different load types. The low ON-resistance p-channel TrenchFET is tailored for use as a load switch. The n-channel, with an external resistor, can be used as a level shift to drive the p-channel load-switch. The n-channel MOSFET has internal ESD protection and can be driven by logic signals as low as 1.5V.

                      • TrenchFET® power MOSFET
                      • Low profile
                      • Small footprint
                      • Adjustable slew-rate

                      Applications

                      Industrial, Portable Devices, Power Management

                      Technical Specifications

                      Channel Type

                      Complementary N and P Channel

                      Continuous Drain Current Id

                      1.2A

                      Drain Source Voltage Vds P Channel

                      20V

                      Continuous Drain Current Id P Channel

                      1.2A

                      Drain Source On State Resistance P Channel

                      0.132ohm

                      No. of Pins

                      6Pins

                      Power Dissipation P Channel

                      1W

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Drain Source Voltage Vds N Channel

                      20V

                      Drain Source Voltage Vds

                      20V

                      Continuous Drain Current Id N Channel

                      1.2A

                      Drain Source On State Resistance N Channel

                      0.132ohm

                      Transistor Case Style

                      SC-70

                      Power Dissipation N Channel

                      1W

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      EOL Notices EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.