New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - Discretes
                      3. FETs
                      4. Dual MOSFETs
                      Print Page

                      SI6562CDQ-T1-GE3

                      Dual MOSFET, Complementary N and P Channel, 20 V, 20 V, 6.7 A, 6.7 A, 0.18 ohm

                      Date/Lot Code

                      VISHAY SI6562CDQ-T1-GE3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoSI6562CDQ-T1-GE3
                      Newark Part No.26T3807
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      95 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      QuantityPrice
                      1+$0.870
                      25+$0.664
                      50+$0.604
                      100+$0.543
                      250+$0.487
                      500+$0.485
                      1000+$0.459
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.87
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoSI6562CDQ-T1-GE3
                      Newark Part No.26T3807
                      Technical Datasheet

                      Data Sheet

                      Channel TypeComplementary N and P Channel
                      Continuous Drain Current Id6.7A
                      Drain Source Voltage Vds N Channel20V
                      Drain Source Voltage Vds P Channel20V
                      Drain Source Voltage Vds20V
                      Continuous Drain Current Id N Channel6.7A
                      Continuous Drain Current Id P Channel6.7A
                      Drain Source On State Resistance N Channel0.18ohm
                      Drain Source On State Resistance P Channel0.18ohm
                      Transistor Case StyleTSSOP
                      No. of Pins8Pins
                      Power Dissipation N Channel1.6W
                      Power Dissipation P Channel1.6W
                      Operating Temperature Max150°C
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (23-Jan-2024)

                      Alternatives for SI6562CDQ-T1-GE3

                      1 Product Found

                      Product Overview

                      The SI6562CDQ-T1-GE3 is a N/P-channel MOSFET housed in a surface-mount package. It is suitable for load switch and DC-to-DC converter applications.

                      • TrenchFET® power MOSFET

                      Applications

                      Industrial, Power Management

                      Technical Specifications

                      Channel Type

                      Complementary N and P Channel

                      Drain Source Voltage Vds N Channel

                      20V

                      Drain Source Voltage Vds

                      20V

                      Continuous Drain Current Id P Channel

                      6.7A

                      Drain Source On State Resistance P Channel

                      0.18ohm

                      No. of Pins

                      8Pins

                      Power Dissipation P Channel

                      1.6W

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Continuous Drain Current Id

                      6.7A

                      Drain Source Voltage Vds P Channel

                      20V

                      Continuous Drain Current Id N Channel

                      6.7A

                      Drain Source On State Resistance N Channel

                      0.18ohm

                      Transistor Case Style

                      TSSOP

                      Power Dissipation N Channel

                      1.6W

                      Operating Temperature Max

                      150°C

                      Product Range

                      -

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Product Change Notice EN

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.