Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIJ4406DP-T1-GE3
Newark Part No.82AK1775
Product RangeTrenchFET Gen IV Series
5,980 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.220 |
| 25+ | $1.100 |
| 50+ | $0.977 |
| 100+ | $0.859 |
| 250+ | $0.794 |
| 500+ | $0.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIJ4406DP-T1-GE3
Newark Part No.82AK1775
Product RangeTrenchFET Gen IV Series
Channel TypeN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id78A
Drain Source On State Resistance4750µohm
Transistor Case StylePowerPAK SO-8L
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.4V
Power Dissipation41.6W
No. of Pins4Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV Series
Qualification-
SVHCLead (21-Jan-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
78A
Transistor Case Style
PowerPAK SO-8L
Rds(on) Test Voltage
10V
Power Dissipation
41.6W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
40V
Drain Source On State Resistance
4750µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2.4V
No. of Pins
4Pins
Product Range
TrenchFET Gen IV Series
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability