New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • Soluciones de fabricantes de equipos originales (OEM)
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless
        • Sensing
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Report a Problem
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Chip SMD Resistors
                      Print Page

                      TNPV1210680KBEEN

                      SMD Chip Resistor, 680 kohm, ± 0.1%, 333.3 mW, 1210 [3225 Metric], Thin Film

                      Date/Lot Code

                      VISHAY TNPV1210680KBEEN
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTNPV1210680KBEEN
                      Newark Part No.77Y7826
                      Product RangeTNPV e3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 23 week(s)
                      QuantityPrice
                      1+$2.340
                      10+$1.940
                      25+$1.820
                      50+$1.700
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $2.34
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTNPV1210680KBEEN
                      Newark Part No.77Y7826
                      Product RangeTNPV e3 Series
                      Technical Datasheet

                      Data Sheet

                      Resistance680kohm
                      Resistance Tolerance± 0.1%
                      Power Rating333.3mW
                      Resistor Case / Package1210 [3225 Metric]
                      Resistor TechnologyThin Film
                      Resistor TypeHigh Voltage, Sulfur Resistant
                      Product RangeTNPV e3 Series
                      Temperature Coefficient± 25ppm/K
                      Voltage Rating1kV
                      Product Length3.2mm
                      Product Width2.5mm
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      QualificationAEC-Q200
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The TNPV e3 series from Vishay are high voltage thin film flat chip resistors. TNPV e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability at high operating voltages are of major concern. The TNPV e3 series has excellent overall stability at different environmental conditions ≤ 0.05% (1000h rated power at 70°C). Rated dissipation is P70°C 0.25W (TNPV1206 e3), 0.33W (TNPV1210 e3). Typical applications include industrial and automotive inverters, voltage measurement systems as implemented in battery management systems, test and measuring equipment.

                      • Available in 1206 and 1210 imperial sizes
                      • Resistance range from 160Kohm to 2Mohm (TNPV1206 e3) and 121kohm to 3.01Mohm ( TNPV1210 e3)
                      • ±1%, ±0.5%, ±0.1% resistance tolerance values, sulphur resistance verified according to ASTM B 809
                      • ±50ppm/K, ±25ppm/K, ±15ppm/K, ±10ppm/K temperature coefficient values
                      • Rated dissipation of 0.25W (TNPV1206 e3) and 0.33W (TNPV1210 e3)
                      • Maximum operating voltage (ACRMS or DC) is 700V (TNPV1206 e3) and 1000V (TNPV1206 e3)
                      • Low voltage coefficient is less than 1ppm/V
                      • Superior moisture resistivity (85°C, 85% RH)
                      • Operating temperature range from -55°C to 125°C (155°C)
                      • High voltage resistor

                      Technical Specifications

                      Resistance

                      680kohm

                      Power Rating

                      333.3mW

                      Resistor Technology

                      Thin Film

                      Product Range

                      TNPV e3 Series

                      Voltage Rating

                      1kV

                      Product Width

                      2.5mm

                      Operating Temperature Max

                      125°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Resistance Tolerance

                      ± 0.1%

                      Resistor Case / Package

                      1210 [3225 Metric]

                      Resistor Type

                      High Voltage, Sulfur Resistant

                      Temperature Coefficient

                      ± 25ppm/K

                      Product Length

                      3.2mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      AEC-Q200

                      Technical Docs (5)

                      One Page Summary EN

                      Enhanced Product Overview EN

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Application Note EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 01.800.463.9275
                      Technical 01.800.463.9275
                      Submit Feedback
                      Hablar con un representante
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Terms of Access
                      Legal and Copyright Notices
                      Terms & Conditions
                      Sitemap
                      Terms of Use for API
                      An Avnet Company© 2024 Premier Farnell Limited. All Rights Reserved.