Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoTSM4YJ103KR05
Newark Part No.26M4371
Product RangeTSM4 Series
Technical Datasheet
3,777 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.680 |
| 10+ | $8.670 |
| 25+ | $8.030 |
| 50+ | $7.910 |
| 100+ | $7.030 |
| 250+ | $6.460 |
| 500+ | $6.060 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSM4YJ103KR05
Newark Part No.26M4371
Product RangeTSM4 Series
Technical Datasheet
Trimmer TypeMulti Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance10kohm
Potentiometer MountingSurface Mount
No. of Turns13Turns
Product RangeTSM4 Series
Power Rating250mW
Resistance Tolerance± 10%
Temperature Coefficient± 100ppm/°C
Trimmer Shape / Size5 mm Square
Resistor Case / PackageSMD
Product Length4.8mm
Product Width3.5mm
Product Height5.1mm
Operating Temperature Min-65°C
Operating Temperature Max155°C
Qualification-
SVHCLead (23-Jan-2024)
Product Overview
The TSM4YJ103KR05 is a 10kΩ 250mW 13-turn surface mount miniature industrial grade Trimming Potentiometer with cermet resistive element. The TSM4 YJ-style trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5x5x3.7mm) with high performance and stability. The TSM4 design is suitable for both manual or automatic operation and can withstand vapour phase and reflow soldering techniques.
- Clutch action end stop torque
- Low contact resistance variation
- IP67 Protection rating
- -55 to 125°C Temperature range
Technical Specifications
Trimmer Type
Multi Turn
Adjustment Type
Top Adjust
Potentiometer Mounting
Surface Mount
Product Range
TSM4 Series
Resistance Tolerance
± 10%
Trimmer Shape / Size
5 mm Square
Product Length
4.8mm
Product Height
5.1mm
Operating Temperature Max
155°C
MSL
MSL 1 - Unlimited
Element Material
Cermet
Track Resistance
10kohm
No. of Turns
13Turns
Power Rating
250mW
Temperature Coefficient
± 100ppm/°C
Resistor Case / Package
SMD
Product Width
3.5mm
Operating Temperature Min
-65°C
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability