Print Page
Packaging Options
21,159 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.714 |
| 10+ | $0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.71
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The VBUS053CZ-HAF-G-08 is an USB-OTG BUS-port ESD Protection Device for 28V VBUS. It is compatible with ESD protection according to IEC 61000-4-2 ±15kV contact discharge and ±15kV air discharge.
- Low leakage current
- 0.7pF Low load capacitance (Cd)
- <gt/>3A Surge current IPP according to IEC 61000-4-5
- Green product and no Sb/Br
- -40 to 125°C Operating junction temperature range
Applications
Computers & Computer Peripherals, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
52V
No. of Pins
7Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
LLP-75
Operating Voltage
-
Product Range
VBUS0
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability