Print Page
Image is for illustrative purposes only. Please refer to product description.
40,390 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.353 |
| 25+ | $0.289 |
| 100+ | $0.185 |
| 500+ | $0.153 |
| 1000+ | $0.120 |
| 2500+ | $0.114 |
| 10000+ | $0.110 |
| 25000+ | $0.108 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Clamping Voltage Vc Max
56V
No. of Pins
3Pins
Power Dissipation Pd
140W
Automotive Qualification Standard
-
Diode Case Style
SOT-323
Operating Voltage
33V
Product Range
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability