Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerVISHAY
Manufacturer Part NoVS-1N3212
Newark Part No.09F3194
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current15A
Forward Voltage Max1.5V
Diode Module Configuration-
Diode Case StyleDO-203AB
No. of Pins2Pins
Operating Temperature Max175°C
Forward Surge Current250A
Diode MountingStud
Product Range-
SVHCLead
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Forward Voltage Max
1.5V
Diode Case Style
DO-203AB
Operating Temperature Max
175°C
Diode Mounting
Stud
SVHC
Lead
Average Forward Current
15A
Diode Module Configuration
-
No. of Pins
2Pins
Forward Surge Current
250A
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate