Print Page
Image is for illustrative purposes only. Please refer to product description.
48 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.770 |
| 25+ | $27.770 |
| 50+ | $27.770 |
Price for:Each
Minimum: 1
Multiple: 1
$27.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVOLEX
Manufacturer Part NoQ4S28V30VP250S
Newark Part No.83AH8645
Technical Datasheet
Connector Type AQSFP28 38 Position Plug
Connector Type BSFP28 20 Position Plug (4)
Cable Length - Imperial8.2ft
Cable Length - Metric2.5m
Jacket ColorBlack
Product Range-
SVHCLead
Technical Specifications
Connector Type A
QSFP28 38 Position Plug
Cable Length - Imperial
8.2ft
Jacket Color
Black
SVHC
Lead
Connector Type B
SFP28 20 Position Plug (4)
Cable Length - Metric
2.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate