101A

Test Accessory, EMC Probe Set, 50 ohm, Beehive EMC Probe Amplifiers, 100 Series

Image is for illustrative purposes only. Please refer to product description.
BEEHIVE ELECTRONICS 101A
Manufacturer Part No101A
Newark Part No.33AC1404
Product Range100 Series
Technical Datasheet
See all Technical Docs
15 In Stock

18 more incoming. You can reserve stock now

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$344.500
Price for:1 Kit
Minimum: 1
Multiple: 1
$344.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

Manufacturer Part No101A
Newark Part No.33AC1404
Product Range100 Series
Technical Datasheet
RF Test Component TypeEMC Probe Set
Frequency-
Impedance50ohm
Continuous RF Input Power Max-
For Use WithBeehive EMC Probe Amplifiers
Product Range100 Series
SVHCNo SVHC (19-Jan-2021)

Product Overview

101A is an EMC probe set. This probe set contains one each of the 100A, B, C and D probes. The three loop probes (100A, 100B, 100C) are sensitive to magnetic fields. They have different diameters, so that the user can select the optimal probe for the frequency of interest. The 100D stub probe is sensitive to electric fields and offers the best spatial resolution of all. The probes use a push-on SMB connector rather than a screw-on connector, this helps prevents the attached cable from kinking when the probe is moved.

  • Planar design ideal for narrow seams and gaps
  • Magnetic field probes in 3 loop size and electric field probe available
  • Integrated electrostatic shield

Contents

100A magnetic field probe, 100B magnetic field probe, 100C magnetic field probe, 100D electric field probe.

Technical Specifications

RF Test Component Type

EMC Probe Set

Impedance

50ohm

For Use With

Beehive EMC Probe Amplifiers

SVHC

No SVHC (19-Jan-2021)

Frequency

-

Continuous RF Input Power Max

-

Product Range

100 Series

Technical Docs (1)

Associated Products

3 Products Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate

Product Compliance Certificate