Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $199.470 |
| 5+ | $180.060 |
| 10+ | $168.470 |
| 25+ | $148.970 |
| 50+ | $135.740 |
| 100+ | $127.260 |
Price for:Each
Minimum: 1
Multiple: 1
$199.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWACHENDORFF
Manufacturer Part NoTI327401
Newark Part No.18X4954
Technical Datasheet
Supply Voltage Min24V
Supply Voltage Max230V
Time Min-
Time Max-
Panel Cutout Height28.5mm
Panel Cutout Width70.5mm
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Supply Voltage Min
24V
Time Min
-
Panel Cutout Height
28.5mm
Product Range
-
Supply Voltage Max
230V
Time Max
-
Panel Cutout Width
70.5mm
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate