Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No2102-5207
Newark Part No.07AH1584
Product RangeTOPJOB S 2102 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $10.670 |
| 25+ | $10.170 |
| 100+ | $9.530 |
| 250+ | $9.020 |
| 500+ | $8.300 |
Price for:Each
Minimum: 1
Multiple: 1
$10.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No2102-5207
Newark Part No.07AH1584
Product RangeTOPJOB S 2102 Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current-
Rated Voltage-
No. of Levels1
Product RangeTOPJOB S 2102 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
2-conductor through terminal block with lever. Certified by UL 60079, EN 60079-0 , CNCA-C23-01, TP TC 012/2011, EN 60947, C22.2, EN 60947, IEC 60947, IEC 60947-0, UL 1059, IEC 60079, IEC 60079-0.
- With test port, side and center marking
- Connectable conductor materials is copper
- For DIN-rail 35 x 15 and 35 x 7.5
- Push-in CAGE CLAMP® connection technology
- Operating temperature range from -60 to +105°C (continuous)
- Green-yellow color polyamide (PA66) insulation
- Fire load is 0.136MJ, weight is 9.9g
- 2.5mm² nominal cross-section
- Total number of connection is 2 points
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
-
Product Range
TOPJOB S 2102 Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability