Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No280-549
Newark Part No.29K0835
Product Range280 Series
Also Known AsGTIN UPC EAN: 4050821293729
Technical Datasheet
51 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.670 |
| 25+ | $15.780 |
| 100+ | $14.880 |
| 250+ | $13.930 |
| 500+ | $12.960 |
Price for:Each
Minimum: 1
Multiple: 1
$16.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No280-549
Newark Part No.29K0835
Product Range280 Series
Also Known AsGTIN UPC EAN: 4050821293729
Technical Datasheet
No. of Positions6Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodClamp
Rated Current20A
Rated Voltage500V
No. of Levels3
Product Range280 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 280-549 is a gray triple-deck Through Terminal Block with center marking and front-entry wiring. This terminal block has polyamide 6.6 insulator and suitable for DIN 35 rail mounting. It accepts 28 to 12AWG wire size.
- Cage Clamp® connection method
- Horizontal design
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
No. of Positions
6Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
280 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
3
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability