Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No281-654
Newark Part No.29K1170
Product Range281 Series
Also Known AsGTIN UPC EAN: 4044918486453
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.730 |
| 5+ | $5.280 |
| 25+ | $4.840 |
Price for:Each
Minimum: 1
Multiple: 1
$5.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No281-654
Newark Part No.29K1170
Product Range281 Series
Also Known AsGTIN UPC EAN: 4044918486453
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current26A
Rated Voltage800V
No. of Levels1
Product Range281 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 281-654 from Wago is a 4 conductor through terminal block. The housing material is polyamide (PA 6.6) and suitable for Ex i applications.
- CAGE CLAMP connection technology
- Dimension is 6mm x 86mm x 29mm (W x L x H)
- Wire size range from 28AWG to 12AWG
- Pollution degree is 3
- Blue colour terminal block
- Rated voltage of 800V and nominal current of 26A with front entry wiring
- Weight is 11.2g
- DIN 35 rail mounting
- Meets IEC/EN 60947-7-1 standards
- Horizontal design
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
281 Series
Wire Size AWG Min
28AWG
Conductor Area CSA
4mm²
Rated Current
26A
No. of Levels
1
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 281-654
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability