Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No060826 SAK35N/35
Newark Part No.24M9835
Also Known As0608260000, SAK 35N/35
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.300 |
Price for:Each
Minimum: 1
Multiple: 1
$16.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No060826 SAK35N/35
Newark Part No.24M9835
Also Known As0608260000, SAK 35N/35
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min12AWG
Wire Size AWG Max2AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current105A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 060826 SAK35N/35 is a 2-way Modular Feed-through Terminal made of PA 66. The SAK 35N/35 feed-through terminal accepts 12 to 2AWG wire. The SAK series feed-through terminal satisfies the requirements of IEC 60947-1. The inconspicuous insulators with "clamping function" for electrical conductors are designed based on a wealth of sound knowledge and experience. This is necessary because every day modular terminals carry out the most diverse functions under adverse conditions. The connection systems are chosen to suit the respective applications.
- Beige/yellow color
- UL94V-2 Flammability rating
- No-maintenance, vibration-proof screw connection
- Low voltage drop and gas-tight contact point
- Clamping point suitable for a wide range of cross-sections
- Clamped mounting
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
2AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
12AWG
Conductor Area CSA
16mm²
Rated Current
105A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate