Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1024300000
Newark Part No.10B5239
Also Known AsWDU 2.5/TC TYP J
Technical Datasheet
911 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.660 |
| 10+ | $14.050 |
| 25+ | $12.770 |
| 50+ | $12.470 |
| 100+ | $11.550 |
| 250+ | $10.450 |
| 500+ | $10.080 |
| 1000+ | $9.840 |
Price for:Each
Minimum: 1
Multiple: 1
$14.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1024300000
Newark Part No.10B5239
Also Known AsWDU 2.5/TC TYP J
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage-
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
-
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
-
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate