Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1029600000
Newark Part No.10B5254
Product RangeWFF Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.490 |
| 10+ | $74.130 |
| 25+ | $71.970 |
| 50+ | $65.130 |
| 100+ | $61.180 |
| 250+ | $59.010 |
Price for:Each
Minimum: 2
Multiple: 2
$148.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1029600000
Newark Part No.10B5254
Product RangeWFF Series
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA240mm²
Wire Connection MethodScrew
Rated Current353A
Rated Voltage1kV
No. of Levels1
Product RangeWFF Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
WFF Series
Wire Size AWG Min
-
Conductor Area CSA
240mm²
Rated Current
353A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate