Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1815070000
Newark Part No.58K8687
Also Known AsZT 2.5/2AN/1
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.290 |
Price for:Each
Minimum: 50
Multiple: 50
$114.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1815070000
Newark Part No.58K8687
Also Known AsZT 2.5/2AN/1
Technical Datasheet
No. of Positions1Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodClamp
Rated Current24A
Rated Voltage500V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1815070000 from Weidmuller is a Z series feed through terminal block with tension clamp connection. The housing material is wemid and suitable wire size is 26AWG to 12AWG.
- cULus recognized and cCSAus certified
- Flammability rating meets UL94 V-0
- Dimension is 34.5mm x 58mm x 5.1mm (D x H x W)
- Net weight is 5.78g
- Dark beige colour terminal block
- Continuous operating temperature range from -50°C to 120°C
- TS 35 mounting rail
- Rated cross section of 2.5mm²
- Voltage rating of 500V and current rating of 24A
- Pollution severity is 3 and meets IEC 60947-7-1, IEC 61984, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
1Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Clamp
Rated Voltage
500V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate