Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5
Newark Part No.24M0559
Product RangeWeidmuller AKZ
Also Known As0340460000, AKZ 1.5
Technical Datasheet
1,314 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.280 |
Price for:Each
Minimum: 1
Multiple: 1
$2.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoAKZ 1.5
Newark Part No.24M0559
Product RangeWeidmuller AKZ
Also Known As0340460000, AKZ 1.5
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage250V
No. of Levels1
Product RangeWeidmuller AKZ
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AKZ 1.5 is a 2-position 1-contact feed-through Terminal Block with PA 66 (polyamide 66) construction and beige/yellow colour. Screw connection for screwable cross-connection, one end without connector TS15 mounting rail clamped type mounting. Right open side, 2.5mm² conductor cross-section, on-side connection direction, M2.5 clamping screw, A1 gauge and 24 to 14AWG wire size.
- UL94V2 Flammability rating
- 4kV Rated surge voltage
- 1.83mΩ Volume resistance
- 0.5 to 0.75Nm Torque
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
250V
Product Range
Weidmuller AKZ
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Rated Current
17.5A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for AKZ 1.5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate