Print Page
717 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.670 |
Price for:Each
Minimum: 1
Multiple: 1
$5.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoETA
Newark Part No.33F1818
Product RangeET Series
Technical Datasheet
Tip / Nozzle Width1.6mm
Tip / Nozzle StyleChisel
For Use WithWeller PES51 Soldering Pencil
Product RangeET Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
ETA is a 0.062inch soldering tip for PES51 soldering pencil. Sensor hole in the base of tip is fitted with a stainless steel liner.
- Prevents tip from seizing to sensor
Technical Specifications
Tip / Nozzle Width
1.6mm
For Use With
Weller PES51 Soldering Pencil
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Chisel
Product Range
ET Series
Technical Docs (1)
Alternatives for ETA
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate