You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WIELAND ELECTRIC 21.311.0853.0

Panel Mount Barrier Terminal Block, Eurostyle, 2 Row, 8 Positions, 22 AWG, 14 AWG, 10 mm, 20 A

WIELAND ELECTRIC 21.311.0853.0
×

The actual product may differ from image shown

Manufacturer Part No:
21.311.0853.0
Newark Part No.:
01M9997
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
21.311.0853.0   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

The 21.311.0853.0 is a 8-way 2-row type-6 E divisible Europa Terminal Strip with wire protection, M3 screw connection, maximum 14AWG wire. This Europa terminal strip with nickel-plated brass clamping body, phosphor bronze protection, galvanized steel and passivated clamping screws, Polyamide 6 insulating housing. It offers a great solution for mounting electrical connections on a flat surface. Europa strip is divisible and can accommodate a wide range of current and wire gauges. The clamping screws are secured against loosening and provide proven, reliable connections. The terminal strip is supplied with the clamping screws in the open position. Terminals with wire protection DS are fitted with a wire protection guard inside the clamping body, which prevents damage to the connected wire. This part is captive in the insulating housing.
  • 5.5mm Wire strip

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8Positions

:
22AWG

:
14AWG

:
10mm

:
20A

:
300V

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

1,466 In stock Need more?

Order before 6pm EST Standard Shipping

Same day shipping

More stock available week commencing 4/8/24

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$5.77

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 25+
  • 100+
  • 250+
  • 500+
Quantity Price Your Price
 
 
1+ $5.77
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $5.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $4.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $4.13
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $3.61
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --