Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.506.9055.0
Newark Part No.19C1171
Technical Datasheet
869 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.470 |
| 25+ | $4.940 |
| 100+ | $4.420 |
| 250+ | $4.040 |
| 500+ | $3.570 |
Price for:Each
Minimum: 1
Multiple: 1
$5.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No57.506.9055.0
Newark Part No.19C1171
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodScrew
Rated Current-
Rated Voltage800V
No. of Levels1
Product Range-
SVHCLead
Product Overview
The 57.506.9055.0 is a 2-way green/yellow feed-through DIN rail Terminal Block with screw connection for mounting on TS 35 and TS 32, maximum 8AWG wire. This Selos WK 6 SL / U series terminal block with thermoplastic insulating housing. It has been designed for use in machinery and plant construction as well as hazardous locations subject to explosion.
- Rugged clamping body design
- One-piece threaded collar
- Stress-free connecting and reconnecting
- 12mm Wire strip
- V0 Inflammability class of insulation material according with UL94
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Screw
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Rated Current
-
No. of Levels
1
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate