Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691348500006
Newark Part No.70AK3801
Product RangeWR-TBL 3485
Technical Datasheet
94 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $9.380 |
| 25+ | $9.090 |
| 50+ | $8.790 |
| 100+ | $8.030 |
| 250+ | $6.470 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691348500006
Newark Part No.70AK3801
Product RangeWR-TBL 3485
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions6Positions
Wire Size (AWG)22AWG to 12AWG
Conductor Area CSA3.31mm²
Wire Connection MethodScrew
Rated Current20A
Rated Voltage300V
Product RangeWR-TBL 3485
SVHCLead (21-Jan-2025)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
22AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (21-Jan-2025)
No. of Positions
6Positions
Conductor Area CSA
3.31mm²
Rated Current
20A
Product Range
WR-TBL 3485
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate