Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691382000006
Newark Part No.70AK3827
Product RangeWR-TBL 382
Technical Datasheet
199 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.770 |
| 25+ | $1.660 |
| 50+ | $1.560 |
| 100+ | $1.370 |
| 500+ | $1.250 |
| 1000+ | $1.160 |
| 2500+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No691382000006
Newark Part No.70AK3827
Product RangeWR-TBL 382
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions6Positions
Rated Current12A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeWR-TBL 382
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Gender
Header
No. of Positions
6Positions
Rated Voltage
300V
Product Range
WR-TBL 382
Pitch Spacing
2.5mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate