Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270176
Newark Part No.08P2328
Product RangeWE-TOF Series
Technical Datasheet
694 In Stock
Need more?
250 Delivery in 1-3 Business Days(US stock)
444 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.756 |
| 10+ | $0.721 |
| 25+ | $0.694 |
| 50+ | $0.665 |
| 100+ | $0.615 |
| 500+ | $0.526 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74270176
Newark Part No.08P2328
Product RangeWE-TOF Series
Technical Datasheet
Outer Diameter10mm
Product Length5mm
Inner Diameter5mm
Frequency Min-
Frequency Max-
Impedance170ohm
Product RangeWE-TOF Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 74270176 is an EMI suppression toroidal Ferrite Core made of 7 W 850. The WE-TOF series ferrite core is suitable for wires, coaxial cables, wire-wrapping cables, multi-conductor wires and interference suppression applications.
- Filter for common mode interferences
- Operating temperature: –25 ºC to +125 ºC
- NiZn Core material
Applications
Industrial, RF Communications, Computers & Computer Peripherals
Technical Specifications
Outer Diameter
10mm
Inner Diameter
5mm
Frequency Max
-
Product Range
WE-TOF Series
Product Length
5mm
Frequency Min
-
Impedance
170ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 74270176
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate