Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377010
Newark Part No.23AM1293
Product RangeWE-MAPI Series
447 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $2.290 |
| 25+ | $2.220 |
| 50+ | $2.140 |
| 100+ | $1.990 |
| 250+ | $1.920 |
| 500+ | $1.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74438377010
Newark Part No.23AM1293
Product RangeWE-MAPI Series
Inductance1µH
RMS Current (Irms)16.6A
Inductor ConstructionShielded
Saturation Current (Isat)19.5A
Product RangeWE-MAPI Series
Inductor Case / Package-
DC Resistance Max5600µohm
Inductance Tolerance± 30%
Product Length6.6mm
Product Width6.6mm
Product Height3.1mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-MAPI Series
DC Resistance Max
5600µohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
16.6A
Saturation Current (Isat)
19.5A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6.6mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability