Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762222A
Newark Part No.94AK5667
Product RangeWE-KI Series
1,682 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.565 |
| 10+ | $0.544 |
| 25+ | $0.529 |
| 50+ | $0.512 |
| 100+ | $0.479 |
| 250+ | $0.463 |
| 500+ | $0.447 |
| 1000+ | $0.415 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762222A
Newark Part No.94AK5667
Product RangeWE-KI Series
Inductance220nH
DC Resistance Max0.45ohm
Self Resonant Frequency730MHz
DC Current Rating800mA
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-KI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Inductance
220nH
Self Resonant Frequency
730MHz
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
DC Resistance Max
0.45ohm
DC Current Rating
800mA
Product Range
WE-KI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability