Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762427A
Newark Part No.75AJ2705
Product RangeWE-RFI Series
Technical Datasheet
70 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.495 |
| 10+ | $0.453 |
| 25+ | $0.437 |
| 50+ | $0.421 |
| 100+ | $0.410 |
| 250+ | $0.395 |
| 500+ | $0.382 |
| 1000+ | $0.367 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744762427A
Newark Part No.75AJ2705
Product RangeWE-RFI Series
Technical Datasheet
Inductance27µH
DC Resistance Max6ohm
Self Resonant Frequency21MHz
DC Current Rating95mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeWE-RFI Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2.5mm
Product Width2mm
Product Height1.6mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Inductance
27µH
Self Resonant Frequency
21MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
WE-RFI Series
Inductor Construction
Unshielded
Product Length
2.5mm
Product Height
1.6mm
DC Resistance Max
6ohm
DC Current Rating
95mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
2mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability