Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784314011
Newark Part No.65AK6175
Product RangeWE-HCIA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.320 |
| 10+ | $4.240 |
| 25+ | $4.100 |
| 50+ | $3.960 |
| 100+ | $3.820 |
| 250+ | $3.710 |
| 500+ | $3.610 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No784314011
Newark Part No.65AK6175
Product RangeWE-HCIA Series
Technical Datasheet
Inductance1.1µH
RMS Current (Irms)14.7A
Inductor ConstructionShielded
Saturation Current (Isat)15.2A
Product RangeWE-HCIA Series
Inductor Case / Package-
DC Resistance Max3470µohm
Inductance Tolerance± 20%
Product Length7mm
Product Width6.9mm
Product Height4.8mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.1µH
Inductor Construction
Shielded
Product Range
WE-HCIA Series
DC Resistance Max
3470µohm
Product Length
7mm
Product Height
4.8mm
RMS Current (Irms)
14.7A
Saturation Current (Isat)
15.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.9mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability