Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82307050029
Newark Part No.18T1034
Product RangeWE-VE
Technical Datasheet
Packaging Options
187 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.939 |
| 10+ | $0.932 |
| 25+ | $0.923 |
| 50+ | $0.915 |
| 100+ | $0.883 |
| 250+ | $0.868 |
| 500+ | $0.852 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No82307050029
Newark Part No.18T1034
Product RangeWE-VE
Technical Datasheet
Clamping Voltage Vc Max17V
Diode Case StyleSMD
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeWE-VE
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 82307050029 is a low capacitance transient voltage suppressor (TVS) based ESD Protection Device with Ag/Ni/Sn end termination and ZnO body. Maximum steady-state DC operating voltage the device can maintain and typical leakage current at 25°C not exceed 50μA. Maximum peak voltage across the TVS measured at a specified pulse current and waveform 8/20μs.
- Fast response time
- No leakage current
- Low clamping voltage
- Almost no energy consumption in stand-by mode
- Excellent absorption for ESD-impulses
- 100V Trigger voltage
- 0.05μA Leakage current
- -40 to +85°C Operating temperature range
Applications
Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
Clamping Voltage Vc Max
17V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SMD
Operating Voltage
5V
Product Range
WE-VE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate