Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No9774020982R
Newark Part No.50AC9737
Product RangeWA-SMST
Technical Datasheet
24 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.257 |
| 10+ | $0.257 |
| 25+ | $0.257 |
| 50+ | $0.257 |
| 100+ | $0.257 |
| 250+ | $0.257 |
| 500+ | $0.257 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Spacer Material
Steel
Overall Length
2mm
Inner Diameter
4.5mm
Product Range
WA-SMST
Overall Length
2mm
Outer Diameter
8.2mm
Spacer Type
Swage Round
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate