You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
FHSAA03A1FR
Power Line Filter, Industrial, General Purpose, 250 VAC, 3 A, Single Phase, 1 Stage, Chassis Mount
- Manufacturer:
- XP POWER XP POWER
- Manufacturer Part No:
- FHSAA03A1FR
- Newark Part No.:
- 82AC2255
- Product Range
- FHSA Series
- Technical Datasheet:
- FHSAA03A1FR Datasheet
Product Range Selector (FHSA Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 3A
- :
- General Purpose
- :
- EMI, RFI
- :
- Single Phase
- :
- Quick Connect
- :
- 1 Stage
- :
- 1.2mH
- :
- 0.1µF
- :
- Chassis Mount
- :
- 300µA
- :
- Quick Connect
- :
- Quick Connect
- :
- FHSA Series
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Chassis Mount Filter
- Single Stage Design
- Compact Design
- ITE Applications
- 1A, 3A, 6A, 10A, 15A & 20A Rating
- 6.3 x 0.8mm Faston Terminals
- Bleed Resistor
- Shielded Metal Body
- Wide Operating Temperature Range
12 In stock
Same day shipping
More stock available week commencing 7/17/23Order before 8pm EST standard shipping
Monday to Friday excluding National Holidays
To order more than shown inventory, contact sales
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Available in quantity shown
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | $9.77 | |
5+ | $9.49 | |
10+ | $9.19 | |
25+ | $8.79 | |
100+ | $8.22 |
Pricing is unavailable. Please contact customer services.