You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FIHMA10C2F

Power Line Filter, Medical, Medical, 250 VAC, 10 A, Single Phase, 2 Stage, Chassis Mount

Date/Lot Code
XP POWER FIHMA10C2F
×
×

The actual product may differ from image shown

Manufacturer:
XP POWER XP POWER
Manufacturer Part No:
FIHMA10C2F
Newark Part No.:
82AC2275
Product Range
FIHM Series
Technical Datasheet:
FIHMA10C2F   Datasheet
See all Technical Docs

Product Range Selector (FIHM Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10A

:
Medical

:
EMI, RFI

:
Single Phase

:
Quick Connect

:
2 Stage

:
2mH

:
0.3µF

:
Chassis Mount

:
2µA

:
Quick Connect

:
Quick Connect

:
FIHM Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The FIHM high attenuation dual stage filters are housed in a compact, chassis mounting metal case, for medical applications with a low 5µA @ 250VAC earth leakage. Input and output connections are via 6.3 x 0.8mm Faston terminals. The filter should be fitted as close as possible to the mains cable entry point to minimize any radiated emissions from the mains cable within the equipment. Suitable for class I appliances, all models feature a shielded metal body, and are fitted with a bleed resistor to safely discharge the filter capacitors when power is disconnected. Safety approvals are EN60939-2 for passive filters & ANSI/UL1283 for EMI filters. They feature a wide operating temperature range of -40°C to +110°C with full power operation up to +50°C.
  • Chassis Mount Filter
  • Dual Stage Design
  • Compact Design
  • Medical Applications
  • 1A, 3A, 6A, 10A, 15A & 20A Rating
  • 6.3 x 0.8mm Faston Terminals
  • Bleed Resistor
  • Shielded Metal Body
  • Wide Operating Temperature Range

5 In stock

Order before 8pm EST Standard Shipping

Same day shipping

More stock available week commencing 5/22/23

To order more than shown inventory, contact sales

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Available in quantity shown

$23.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.94
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $23.23
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $22.51
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $21.55
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $20.11
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --