Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoLAD52C05L01
Newark Part No.61AK2072
Product RangeLAD52CXXL01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.270 |
| 10+ | $0.169 |
| 25+ | $0.137 |
| 50+ | $0.105 |
| 100+ | $0.073 |
| 250+ | $0.073 |
| 500+ | $0.072 |
| 1000+ | $0.071 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoLAD52C05L01
Newark Part No.61AK2072
Product RangeLAD52CXXL01 Series
Technical Datasheet
Clamping Voltage Vc Max9.8V
Diode Case StyleSOD-523
No. of Pins2Pins
Operating Voltage5V
Power Dissipation Pd-
Product RangeLAD52CXXL01 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
9.8V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOD-523
Operating Voltage
5V
Product Range
LAD52CXXL01 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability