Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSET23A36L02
Newark Part No.61AK2434
Product RangeSET23AXXL02 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.534 |
| 10+ | $0.339 |
| 25+ | $0.289 |
| 50+ | $0.240 |
| 100+ | $0.190 |
| 250+ | $0.179 |
| 500+ | $0.167 |
| 1000+ | $0.158 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSET23A36L02
Newark Part No.61AK2434
Product RangeSET23AXXL02 Series
Technical Datasheet
Clamping Voltage Vc Max76.8V
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Voltage36V
Power Dissipation Pd-
Product RangeSET23AXXL02 Series
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Clamping Voltage Vc Max
76.8V
No. of Pins
3Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
SOT-23
Operating Voltage
36V
Product Range
SET23AXXL02 Series
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability