Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoSMBJ18CA-AT/TR13
Newark Part No.29AK7764
Product RangeSMBJ-AT Series
Technical Datasheet
27,990 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 10+ | $0.315 |
| 25+ | $0.262 |
| 50+ | $0.207 |
| 100+ | $0.154 |
| 250+ | $0.152 |
| 500+ | $0.148 |
| 1000+ | $0.143 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoSMBJ18CA-AT/TR13
Newark Part No.29AK7764
Product RangeSMBJ-AT Series
Technical Datasheet
Product RangeSMBJ-AT Series
TVS PolarityBidirectional
Reverse Standoff Voltage18V
Clamping Voltage Max29.2V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage20V
Maximum Breakdown Voltage22.1V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
SMBJ-AT Series
Reverse Standoff Voltage
18V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
20V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (15-Jan-2019)
TVS Polarity
Bidirectional
Clamping Voltage Max
29.2V
No. of Pins
2Pins
Maximum Breakdown Voltage
22.1V
Operating Temperature Max
150°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability