Ha introducido un valor en los campos resaltados a continuación que contiene caracteres no válidos. Revise su selección utilizando sólo caracteres válidos.

Es posible que el producto no corresponda exactamente con su búsqueda

Ya compró este producto antes. Ver en Historial de pedidos

 
 

445815 CAL

Medidor de Humedad, Calibrado, 10% a 99% de Humedad Relativa, 4 %, 1 °C, 109 mm, 99 mm, 20 mm

EXTECH INSTRUMENTS 445815 CAL
EXTECH INSTRUMENTS 445815 CAL

La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.

No. Parte Fabricante:
445815 CAL
No. Parte Newark
12AC4637
Hoja de datos técnicos:
445815 CAL   Datasheet
Ver todos los documentos técnicos

Información del producto

¿Quieres ver productos similares? Selecciona tus atributos requeridos a continuación y haz clic en el botón ×


:
10% a 99% de Humedad Relativa

:
4%

:
1°C

:
109mm

:
99mm

:
20mm

:
-

Encontrar productos similares Elija y modifique los atributos anteriores para encontrar productos similares.

Documentos técnicos (1)

Resumen del producto

The 445815 CAL from Extech Instruments is hygro-thermometer humidity alert with dew point. This humidity meter with alarm and remote probe features a large triple display of relative humidity, temperature and dew point. It has a built-in stand for sitting on a desk but can also be mounted to a wall with included bracket. A visual and audible alarm warns when humidity level goes above or below adjustable set point. Meter also stores maximum and minimum readings. Remote probe extends 18inch for measuring behind walls. It is ideal for use in humid areas where mould can become a problem. Humidity alarms warn when the % RH exceeds a pre-set HI or LO limit. The remote probe conveniently mounts on the meter or extends for measurements in ducts or remote locations. It also features humidity and temperature adjustments. The unit can be wall mounted or placed on a flat surface using the fold-out stand. This professional meter with proper care will provide years of safe reliable service.
  • Calibrated hygro thermometer
  • Large, easy to read triple LCD displays, probe clips onto meter or extends on 18" (457mm) cable
  • Programmable alarm warns of high humidity conditions
  • %RH audible and visual alarms with adjustable set points, alert when humidity exceeds set limit
  • Displays dew point temperature, max/min with reset function
  • NIST calibrateable and programmable alarms warning of high or low humidity conditions
  • 10 to 99%RH humidity (±4% RH within 25% to 85% RH and 0 to 50°C accuracy)
  • Temperature range from -10°C to 60°C (±1.0°C within -10°C to 50°C accuracy)
  • Dew point range from -36°C to 60°C (±2°C at 20°C)
  • Dimension is 109mm x 99mm x 20mm and weight is 169g

Aplicaciones

Test y Medida

Contenido

445815 hygro thermometer, Built-in stand, Wall mount bracket, Remote sensor, 2 AAA batteries.

Advertencias

This device is not a toy and must not reach children’s hands. It contains hazardous objects as well as small parts that children could swallow.

5 En stock

Envío directo del fabricante

Lo recibirá en 15 días hábiles

No cancelable / No retornable

$243.09

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

Precio para:
Each
Múltiple: 1 Mínimo: 1
Cantidad Precio en USD Su Precio en USD
 
 
1+ $243.09
Precio promocional
Precio de contrato
Precio exclusivo de la web
Precio de contrato exclusivo de la web
 
 
 

El precio no está disponible. Por favor Contáctese con Servicio al cliente.

No longer stocked:: No Longer Manufactured::
Añadir a la cesta Pedidos pendientes Realizar Un Pedido Por Anticipado
Agregar
Producto restringido
Agregar número de pieza /nota de línea
Precio total:
Precio total: ( )
Precio total: --

Evaluaciones del cliente

Intercambio de preguntas y respuestas de los clientes